
This Hirose IC15A-PDR-SFM-EJL is a 68-position surface mount IC socket with a contact material of brass and a gold plating. It has a current rating of 500mA and a voltage rating of 125V AC. The socket is designed for surface mount, reverse orientation and has a pitch of 0.635mm. It is lead-free and RoHS compliant, packaged in bulk.
Sign in to ask questions about the Hirose IC15A-PDR-SFM-EJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC15A-PDR-SFM-EJL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | IC15 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC15A-PDR-SFM-EJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
