Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose IC1G-68PD-1.27DS-EJ-E(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC1G-68PD-1.27DS-EJ-E(72) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1G-68PD-1.27DS-EJ-E(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.