Hirose IC1GA-68PD-1.27DS-EJ-E(72 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | IC1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC1GA-68PD-1.27DS-EJ-E(72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.