This Hirose IC1GA-68PD-DS-EJ-E(47) is a 68-contact HDR PCMCIA socket with a terminal pitch of 1.27mm and a termination method of solder. It has a maximum operating temperature range of -55 to 85°C and can handle a maximum current rating of 0.5A and a maximum voltage rating of 125VAC. The socket is designed for through-hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |