
Right-angle, 10-position Ethernet connector with 1 port, designed for Cat 5e/Cat 6a applications. Features 10 male contacts with gold plating and a 7.87µm plating thickness. Constructed with a liquid crystal polymer insulator in gray, rated UL 94V-0 for flammability. Operates within a temperature range of -40°C to 85°C, with a signal current rating of 1.5A. This single connector utilizes a solder termination type and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose IX61G-A-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IX61G-A-10P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 7.87u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Hirose IX61G-A-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.