The IX80G-B-10P is a compact, robust, next-generation industrial I/O connector compliant with IEC 61076-3-124. It features a 75% size reduction compared to RJ45 connectors, supporting high-speed Cat.6A (10Gbps) transmission. Type B is specifically designated for non-Ethernet industrial communications. The design includes a through-hole mounted shell to reduce stress on SMT leads and provide vibration/impact resistance with a single-action latching mechanism.
Hirose IX80G-B-10P technical specifications.
| Number of Positions | 10positions |
| Transmission Speed | 10.0Gbps |
| Rated Current | 3.0A |
| Rated Voltage (AC) | 50.0V |
| Rated Voltage (DC) | 60.0V |
| Contact Pitch | 1.0mm |
| Mating Cycles | 5000cycles |
| Operating Temperature Range | -40 to 85°C |
| Mounting Orientation | Vertical (Straight)null |
| Keying Type | Type B (Non-Ethernet)null |
| RoHS | Compliant |
| Standard | IEC 61076-3-124 |
| Safety Standards | UL, C-UL/CSA |
Download the complete datasheet for Hirose IX80G-B-10P to view detailed technical specifications.
No datasheet is available for this part.