Sign in to ask questions about the Hirose JDEM-5W1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JDEM-5W1P technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 30.8 |
| Product Height (mm) | 12.6 |
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 4Signal/1Cavity |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5A |
| Cage Code | S5403 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose JDEM-5W1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.