Contact PIN Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |