
3-position, straight, male pin circular connector with solder termination. Features a copper alloy contact material with silver plating, a nickel-plated aluminum shell, and a silver shell finish. Rated for 10A current and 250V AC/350V DC voltage. Panel mountable with flanges, operating temperature range of -25°C to 85°C, and UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose JR13RK-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | JR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13RK-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.