This 12-position cable mount connector features a black finish, with a brass and aluminium construction. It is rated for IP67, waterproof, and dust tight conditions. The connector is available in a package quantity of 20 and has a chrome plating. It is part of the JR-W series from Hirose.
Sign in to ask questions about the Hirose JR13WCC-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR13WCC-4 technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Material | Brass, Aluminium |
| Mount | Cable |
| Number of Positions | 12 |
| Outside Diameter | 0.787inch |
| Package Quantity | 20 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.