This Hirose JR-W series connector features a 12-position crimp termination and a 13mm shell size. It is rated for IP67, waterproof, and dust tight, and is compliant with Reach SVHC regulations. The connector is made from brass and aluminium materials, with a silver contact plating and chrome plating on the shell. It is available in a package quantity of 20 and has an outside diameter of 0.787 inch.
Sign in to ask questions about the Hirose JR13WCC-4(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR13WCC-4(71) technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Number of Positions | 12 |
| Outside Diameter | 0.787inch |
| Package Quantity | 20 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 13 |
| Termination | Crimp |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-4(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.