
The JR-W Series 13mm crimp termination connector is a waterproof, dust-tight, and IP67-rated component from Hirose. It features a zinc shell and a brass and aluminum material construction. The connector is lead-free and RoHS compliant, with a silver contact plating and a chrome plating. It is available in a package quantity of 20 and has a 0.787-inch outside diameter.
Sign in to ask questions about the Hirose JR13WCC-5(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR13WCC-5(71) technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Number of Positions | 3 |
| Outside Diameter | 0.787inch |
| Package Quantity | 20 |
| Plating | Chrome |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WCC-5(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.