Connector Accessories Clamp Straight Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 13 |
| Termination | Crimp |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |