This Hirose JR13WP-3S connector features 3 copper alloy contacts with silver plating, rated for 10A current. It has a black color and is designed for free hanging applications. The connector is rated IP67, indicating it is waterproof and dust tight. It is available in a bulk packaging quantity of 20 pieces.
Sign in to ask questions about the Hirose JR13WP-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR13WP-3S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR13WP-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.