The JR13WR-5P circular connector from Hirose features a 5-contact design with a current rating of 5A. It is suitable for panel, bulkhead, and rear side nut mounting and offers IP67, waterproof, and dust-tight ratings. The connector is made with copper alloy contacts and plastic insulation material, and is packaged in bulk quantities of 20. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Hirose JR13WR-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR13WR-5P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR13WR-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.