
High-performance circular receptacle with 5 positions and 5 contacts. Features a straight, panel mount orientation with solder termination. Constructed with an aluminum shell and body, offering IP67 waterproof and dust-tight ratings. Contact material is copper alloy with silver plating, rated for 5A current and up to 500V voltage. Operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Hirose JR13WR-5S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR13WR-5S(71) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | CHROMIUM |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR13WR-5S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.