Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose JR16WCC-6(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Plating | Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Zinc |
| Shell Size | 16 |
| Termination | Crimp |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WCC-6(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.