This JR-W 16mm waterproof crimp connector features a 23mm diameter and is rated IP67. It is made from lead-free materials and has a silver-plated contact. The connector is made of metal and has a chromium plating. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose JR16WCCA-10(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Silver |
| Diameter | 23mm |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 1 |
| Plating | CHROMIUM |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shell Material | Metal |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR16WCCA-10(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
