The JR16WR-10PC connector features a black housing with a circular contact shape and crimp contact type. It has a flammability rating of UL94 V-0 and is made of resin insulation material. The connector is rated for IP67, waterproof, and dust tight, and has a minimum operating temperature of -25°C. It is available in a bulk packaging option and has a chrome shell finish with an aluminum shell material.
Sign in to ask questions about the Hirose JR16WR-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR16WR-10PC technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Resin |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Shell Finish | Chrome |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR16WR-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.