
The JR21WP-16PC(71) from Hirose is a 16-position circular crimp connector with a circular contact shape and crimp contact type. It operates within a temperature range of -25°C to 85°C and is rated for IP67, waterproof, and dust-tight conditions. This connector is available in bulk packaging and is compliant with RoHS regulations.
Hirose JR21WP-16PC(71) technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JR-W |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.