Hirose JR25WCCA-10(71) technical specifications.
| Color | Black |
| Diameter | 31mm |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Material | Brass, Aluminium |
| RoHS Compliant | Yes |
| Series | JR-W |
| RoHS | Compliant |
Download the complete datasheet for Hirose JR25WCCA-10(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.