This Hirose JR25WP-24PC connector features 24 circular crimp contacts with resin insulation, suitable for free-hanging applications. It has a minimum operating temperature of -25°C and is rated IP67, waterproof, and dust tight. The connector is packaged in bulk and is part of the JR-W series, but is not RoHS compliant due to containing lead.
Hirose JR25WP-24PC technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Insulation Material | Resin |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR25WP-24PC to view detailed technical specifications.
No datasheet is available for this part.