The JR25WR-16S connector from Hirose features 16 positions and 10A current rating. It is rated IP67, waterproof, and dust tight. The connector is made of copper alloy with plastic insulation and is available in bulk packaging. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Hirose JR25WR-16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR25WR-16S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR25WR-16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.