This 24-position circular connector features a copper alloy contact material and plastic insulation. It has a current rating of 5A and is rated for IP67, waterproof, and dust tight. The connector is available in bulk packaging and is part of the JR-W series. It is not RoHS compliant due to the presence of lead.
Hirose JR25WR-24S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.