The JR25WR-24SC is a 24-contact circular crimp connector from Hirose, featuring a black color and unshielded design. It is rated for IP67, waterproof, and dust tight environments, with a minimum operating temperature of -25°C. The connector is designed for panel and flange mounting, and is available in bulk packaging.
Sign in to ask questions about the Hirose JR25WR-24SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JR25WR-24SC technical specifications.
| Color | Black |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Insulation Material | Resin |
| Lead Free | Contains Lead |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JR25WR-24SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.