
The Hirose JRC-PC2-112 is a cable mount contact with a current rating of 5A. It features a contact material of copper alloy and a silver plated finish. The contact type is pin and is suitable for use with wire gauges ranging from 20AWG to 24AWG. The contact is lead free and RoHS compliant. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose JRC-PC2-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC-PC2-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
