
The Hirose JRC-SC-212 is a female socket contact with a current rating of 5A. It features a copper alloy contact material with a silver plating. The contact is designed for crimp termination and is available in a package quantity of 100. The contacts are lead-free and RoHS compliant. They are packaged in tape and reel format and are suitable for use in signal and power applications.
Hirose JRC-SC-212 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose JRC-SC-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
