This Hirose JRC-SC2-212 contact is a female socket type with a current rating of 5A. It is made from copper alloy and features a silver plating. The contact is designed for use with wire gauges ranging from 20 to 24 AWG. The JRC-SC2-212 is lead-free and RoHS compliant, making it suitable for a variety of applications. It is packaged on a tape and reel for easy installation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | JR |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |