The JRC25WRG-4S is a 4-position circular connector from Hirose, rated for 30A current. It features a panel mount design with a waterproof and dust-tight rating of IP67. The connector is made with copper alloy contacts plated with silver and has a plastic insulation material. It is available in bulk packaging with 10 pieces per package.
Sign in to ask questions about the Hirose JRC25WRG-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose JRC25WRG-4S technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 30A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | JR-W |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose JRC25WRG-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.