
Circular connector with 4 male pin contacts, straight orientation, and solder cup termination. Features brass contacts with nickel and gold plating, rated for 1A current and up to 100V AC / 140V DC. Operates within a temperature range of -25°C to 85°C, with a black and silver plastic housing. This water-resistant, free-hanging connector is suitable for cable mounting.
Hirose KMC9BPD-4P(71) technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Series | KMC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose KMC9BPD-4P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.