Hirose KMC9BRD-6S(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Series | KMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose KMC9BRD-6S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.