
Circular M connector, 3-position, straight cable mount receptacle with solder termination. Features male copper alloy contacts with gold plating, rated for 5A and 125V AC / 175V DC. Constructed with a zinc alloy shell and nickel plating, offering IP67, waterproof, and dust-tight ratings. Operates within a -25°C to 85°C temperature range and supports 1000 mating cycles.
Sign in to ask questions about the Hirose LF07WBJ-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF07WBJ-3P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 175V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF07WBJ-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
