
This shielded, straight circular connector features 6 male contacts made of copper alloy with gold plating, designed for solder termination to cables up to 5mm in diameter. Rated for 2A and 30V (AC/DC), it offers 1000 mating cycles and operates within a -25°C to 85°C temperature range. The zinc alloy shell, finished in nickel, provides IP67, waterproof, and dust-tight protection. This RoHS compliant receptacle is constructed with UL94 V-0 rated plastic insulation and is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Hirose LF07WBJ-6P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |