6-position, straight receptacle circular connector with solder termination for cable mounting. Features a zinc alloy shell with nickel plating, rated for 2A current and 30V AC/42V DC voltage. Contacts are gold-plated bronze and copper, offering 1000 mating cycles and IP67, waterproof, and dust-tight ratings. Operates within a -25°C to 85°C temperature range, with UL94 V-0 flammability.
Hirose LF07WBJ-6S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF07WBJ-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.