3-position, straight circular connector for cable mounting. Features female contacts with gold plating over bronze and copper, rated for 5A and 125V AC / 175V DC. Constructed with a zinc alloy body and plastic insulation, this shielded connector offers 1000 mating cycles and an operating temperature range of -25°C to 85°C. It is waterproof and dust-tight with IP68 and IP67 ratings, accommodating wire diameters up to 5mm and 20AWG.
Hirose LF07WBP-3S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | LF |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 175V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.