The LF07WBP-6S(31) is a high-performance miniature waterproof circular connector from Hirose's LF series. It features a bayonet locking mechanism for secure connection, shielded construction for EMI protection, and an IP67/IP68 rating when mated. This specific model is a cable-mount plug with 6 female socket contacts utilizing solder termination.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 6 |
| Current Rating | 2A |
| Voltage Rating | 30VAC / 42VDCVAC/VDC |
| Ingress Protection | IP67 / IP68IP Rating |
| Operating Temperature | -25 to +85°C |
| Contact Gender | Female Sockets |
| Termination Method | Solder Cup |
| Mating Type | Bayonet Lock |
| Shell Material | Zinc Alloy, Nickel Plated |
| RoHS | RoHS3 Compliant |