3-position circular connector with male contacts, featuring gold-plated copper alloy contacts for 5A current and 125V AC / 175V DC voltage rating. This straight, panel-mount receptacle offers a zinc alloy body with nickel plating, rated IP67 for waterproof and dust-tight performance. Designed for solder termination and a wire/cable diameter of 5mm, it supports 1000 mating cycles and operates within a -25°C to 85°C temperature range.
Hirose LF07WBR-3P technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 175V |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 13mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 175V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF07WBR-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.