
3-position circular receptacle connector with straight orientation, featuring solder cup termination for 20AWG wire. This panel mount connector boasts a zinc alloy shell with nickel plating and gold-plated copper alloy contacts, rated for 5A and 125V AC / 175V DC. Designed for 1000 mating cycles, it offers IP67, waterproof, and dust-tight ratings, operating between -25°C and 85°C.
Hirose LF07WBR-3S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 15.15mm |
| Mating Cycles | 1000 |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 175V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF07WBR-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.