
12-position, straight, female circular connector for cable mounting. Features gold-plated copper and bronze contacts, a zinc alloy body, and plastic insulation. Rated for 2A current and 42V DC, with a 12-terminal, 1-port design. Offers IP68, waterproof, and dust-tight ratings, with a 1000 mating cycle lifespan and a maximum operating temperature of 85°C.
Sign in to ask questions about the Hirose LF10WBP-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBP-12S technical specifications.
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mating Cycles | 1000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | LF |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Diameter | 7.3mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose LF10WBP-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.