The LF10WBP-4P31 is a 4-position, male circular connector plug designed for industrial applications requiring high vibration resistance and protection against environmental ingress. It features a bayonet lock mechanism for secure mating and a simplified shielding termination process that utilizes a metal clamp for the cable sheath. The connector provides IP67/IP68 protection when mated and is rated for a current of up to 10A.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 4 |
| Current Rating | 10.0A |
| Voltage Rating | 125.0V |
| IP Rating | IP67, IP68 |
| Mating Type | Bayonet |
| Shell Size | 10 |
| Operating Temperature Range | -25 to +85°C |
| Contact Plating | Gold |
| Termination Method | Solder |
| RoHS | Compliant |
| Ul | E52653 |
| Tüv | R50079865 |