
12-position, straight male circular connector with a 2A current rating and 300V voltage rating. Features gold-plated copper alloy contacts, a zinc alloy shell with nickel plating, and a polyphenylene body. Rated IP68 and IP67 for waterproof and dust-tight applications, this shielded connector offers solder termination and a strain relief mechanism. Operating temperature range is -25°C to 85°C.
Sign in to ask questions about the Hirose LF10WBPD-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBPD-12P technical specifications.
| Body Material | Polyphenylene |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose LF10WBPD-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.