The LF10WBPD-12P(31) is a high-performance miniature waterproof shielded connector from Hirose Electric's LF Series. This circular plug features 12 male pins with gold plating and is designed for free-hanging cable applications. It offers a bayonet locking mechanism for secure and vibration-resistant mating. The connector is rated at IP67/IP68, providing exceptional protection against dust and water immersion up to 1.8 meters for 48 hours. It is constructed with a robust zinc alloy metal shell and nickel plating, ensuring durability and EMI shielding. Commonly used in medical, industrial, and telecommunications equipment, it supports high-density systems with stable electrical performance.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 12 |
| Rated Current | 2A |
| Rated Voltage (AC) | 30V |
| Rated Voltage (DC) | 42V |
| Operating Temperature Range | -25 to 85°C |
| Shell Size | 10mm |
| Water Resistance | IP67 / IP68IP Rating |
| Locking Style | Bayonet |
| Wire Termination Method | Solder Cup |
| Mating/Unmating Cycles | 1000cycles |
| Contact Plating | Gold |
| Shell Material | Zinc Alloy |
| Shell Plating | Nickel |
| Max Cable Outer Diameter | 7.3mm |
| RoHS | Compliant (EU) 2015/863 |
| Flammability Rating | UL 94 V-0 |
| REACH | Affected |