
12-position, straight, male circular connector featuring a zinc alloy shell with nickel finish and polyphenylene body. This shielded, free-hanging, cable-mount component offers gold-plated bronze and copper female contacts with a gold mating finish, rated for 2A current and 300V voltage. Designed for environmental resistance, it boasts IP67, waterproof, and dust-tight ratings, operating between -25°C and 85°C. Solder termination and integrated strain relief ensure secure connections.
Sign in to ask questions about the Hirose LF10WBPD-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBPD-12S technical specifications.
| Body Material | Polyphenylene |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose LF10WBPD-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
