The LF10WBPD-12S(31) is a high-performance, shielded, small waterproof connector featuring a user-friendly bayonet lock mechanism with superior vibration resistance. It provides IP67/IP68 waterproof performance when mated and is designed for easy shielding termination and assembly. The connector supports Cat.5e high-speed Ethernet transmission and is constructed with a robust metal shell suitable for long-term outdoor use.
Checking distributor stock and pricing after the page loads.
Hirose LF10WBPD-12S(31) technical specifications.
| Number of Positions | 12 |
| Rated Current | 2.0A |
| Rated Voltage (AC) | 30.0V |
| Rated Voltage (DC) | 42.0V |
| Operating Temperature Range | -25 to +85°C |
| Water Resistance | IP67 / IP68IP Rating |
| Mating Cycles | 1000cycles |
| Locking Style | Bayonet |
| Termination | Solder |
| Withstanding Voltage | 300V AC |
| RoHS | Compliant (EU) 2015/863 |
No datasheet is available for this part.