
Waterproof circular connector, 4-position male cable mount with straight orientation. Features a zinc alloy shell with nickel finish and polyphenylene body material. Utilizes copper alloy contacts with gold plating, offering a 10A current rating and 125V AC voltage rating. Rated IP67 for waterproof and dust-tight protection, with a shielded design and integrated strain relief. Operates within a -25°C to 85°C temperature range and meets UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose LF10WBPD-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBPD-4P technical specifications.
| Body Material | Polyphenylene |
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose LF10WBPD-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.