Hirose LF10WBR-C technical specifications.
| Color | Silver, Black |
| Features | WATERPROOF |
| Finish | Nickel |
| Gender | Female |
| Material | ZINC ALLOY, Chrome |
| Package Quantity | 1 |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.