
12-position male receptacle circular connector with solder termination and through-hole mounting. Features a ZINC ALLOY shell with Nickel plating and a Polyphenylene body, rated IP67 and IP68 for waterproof and dust-tight performance. Contacts are Copper Alloy with GOLD plating, supporting a 2A current rating and 30V AC / 42V DC voltage rating. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose LF10WBRB-12PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBRB-12PD technical specifications.
| Body Material | Polyphenylene |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBRB-12PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.