
12-position, straight receptacle circular connector with solder termination. Features gold-plated bronze and copper female contacts, a zinc alloy shell with nickel plating, and a polyphenylene body. Rated for 2A current and 300V (AC 30V, DC 42V), with IP67, waterproof, and dust-tight ratings. Suitable for panel, bulkhead, and front-side nut mounting, operating between -25°C and 85°C. RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Hirose LF10WBRB-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBRB-12S technical specifications.
| Body Material | Polyphenylene |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBRB-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.