
12-position, waterproof circular receptacle connector featuring solder termination and through-hole mounting. Constructed with a polyphenylene body and zinc alloy shell with nickel finish, it offers gold-plated bronze and copper contacts for reliable mating. Rated IP67 for dust-tight and waterproof performance, operating between -25°C and 85°C with a 30V AC / 42V DC voltage rating. This RoHS compliant component is supplied in a tray.
Sign in to ask questions about the Hirose LF10WBRB-12SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose LF10WBRB-12SD technical specifications.
| Body Material | Polyphenylene |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF10WBRB-12SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
