
11-position, straight, male circular connector designed for cable mounting. Features gold-plated copper alloy contacts, a nickel-plated zinc alloy shell, and is rated IP67 for waterproof and dust-tight performance. Offers a current rating of 2A and a voltage rating of 125V AC / 42V DC. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating.
Hirose LF13WBJ-11P technical specifications.
| Color | Silver, Brown |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LF |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Hirose LF13WBJ-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.